EKZE160EC5331MHB5D vs RGA331M1CBC-0811B feature comparison

EKZE160EC5331MHB5D United Chemi-Con Inc

Buy Now Datasheet

RGA331M1CBC-0811B Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 760 mA 270 mA
Series KZE
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 1

Compare RGA331M1CBC-0811B with alternatives