EKZE101ETE270MHB5D vs EKYA101EFC270MHB5D feature comparison

EKZE101ETE270MHB5D United Chemi-Con Inc

Buy Now Datasheet

EKYA101EFC270MHB5D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer UNITED CHEMI-CON INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 27 µF 27 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series EKZE(100V)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 1
JESD-609 Code e6
Leakage Current 0.027 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 142 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish TIN BISMUTH
Terminal Shape WIRE

Compare EKYA101EFC270MHB5D with alternatives