EKZE101ETB681ML40S vs LQ2A687M16040SS feature comparison

EKZE101ETB681ML40S United Chemi-Con Inc

Buy Now Datasheet

LQ2A687M16040SS Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series EKZE(100V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 1
JESD-609 Code e3
Leakage Current 0.68 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 1930.5 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare LQ2A687M16040SS with alternatives