EKZE101ETB331ML25S vs 8331MAM1625RXN011M feature comparison

EKZE101ETB331ML25S United Chemi-Con Inc

Buy Now Datasheet

8331MAM1625RXN011M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series EKZE(100V)
Terminal Pitch 7.5 mm
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 540 mA
Surface Mount NO
Terminal Shape WIRE

Compare 8331MAM1625RXN011M with alternatives