EKZE101EFM331MK35S vs EEUFS2A331L feature comparison

EKZE101EFM331MK35S United Chemi-Con Inc

Buy Now Datasheet

EEUFS2A331L Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series EKZE(100V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Leakage Current 0.33 mA
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 1666 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish TIN
Terminal Shape WIRE

Compare EEUFS2A331L with alternatives