EKYB630ELL152MMN3S vs EKZN630EC3152MMN3S feature comparison

EKYB630ELL152MMN3S Chemi-Con

Buy Now Datasheet

EKZN630EC3152MMN3S Chemi-Con

Buy Now Datasheet
Yes Yes
Active Active
NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
RADIAL LEADED ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
Chemi-Con
1500 µF 1500 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
18 mm 18 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.945 mA 0.945 mA
31.5 mm 31.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
BULK TRAY
POLARIZED POLARIZED
20% 20%
63 V 63 V
1980 mA 2028 mA
NO NO
0.11 0.11
MATTE TIN MATTE TIN
7.5 mm 7.5 mm
WIRE WIRE
1 1

Compare EKYB630ELL152MMN3S with alternatives

Compare EKZN630EC3152MMN3S with alternatives