EKYA250ETC561MH20D
vs
25ZLJ560MCE8X20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e6
e3
Leakage Current
0.14 mA
Length
20 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
AMMO PACK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
525 mA
1960 mA
Surface Mount
NO
NO
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin (Sn)
Terminal Pitch
3.5 mm
3.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Rohs Code
Yes
Compare EKYA250ETC561MH20D with alternatives
Compare 25ZLJ560MCE8X20 with alternatives