EKY-250ETD471MH20D vs KSJ477M025S1A5G20K feature comparison

EKY-250ETD471MH20D United Chemi-Con Inc

Buy Now Datasheet

KSJ477M025S1A5G20K Teapo Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer UNITED CHEMI-CON INC TEAPO ELECTRONIC CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
JESD-609 Code e6
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1050 mA 1250 mA
Series KY SJ
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 1
Package Description ,

Compare KSJ477M025S1A5G20K with alternatives