EKY-160ERC681MH20D
vs
16ZL680MEFCCC8X20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
UNITED CHEMI-CON INC
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
EKY(16V)
Terminal Pitch
3.5 mm
3.5 mm
Base Number Matches
2
1
Rohs Code
Yes
Leakage Current
0.1088 mA
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
687.5 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Shape
WIRE
Compare 16ZL680MEFCCC8X20 with alternatives