EKY-160EFM471MJC5S vs NRE-FL471M16V10X12.5SP7.5LLF feature comparison

EKY-160EFM471MJC5S United Chemi-Con Inc

Buy Now Datasheet

NRE-FL471M16V10X12.5SP7.5LLF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer UNITED CHEMI-CON INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series EKY(16V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
Rohs Code Yes
ESR 160 mΩ
Ripple Current 580 mA

Compare NRE-FL471M16V10X12.5SP7.5LLF with alternatives