EKXJ501EBC150MK25S vs EKXJ501EC5150MK25S feature comparison

EKXJ501EBC150MK25S Chemi-Con

Buy Now Datasheet

EKXJ501EC5150MK25S Chemi-Con

Buy Now Datasheet
Yes Yes
Active Active
NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
15 µF 15 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.4 mA 0.4 mA
25 mm 25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
Radial Radial
BULK TRAY
POLARIZED POLARIZED
20% 20%
500 V 500 V
AEC-Q200 AEC-Q200
165 mA 165 mA
NO NO
0.24 0.24
TIN TIN
5 mm 5 mm
WIRE WIRE
1 1

Compare EKXJ501EBC150MK25S with alternatives

Compare EKXJ501EC5150MK25S with alternatives