EKXG451ELL101MM40S vs 2101VBM1840RTN411B feature comparison

EKXG451ELL101MM40S United Chemi-Con Inc

Buy Now Datasheet

2101VBM1840RTN411B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1800 mA 510 mA
Series KXG
Terminal Pitch 7.5 mm
Base Number Matches 2 1
Package Description ,

Compare 2101VBM1840RTN411B with alternatives