EKWB451EBC121MMN3S vs EKWB451EC3121MMN3S feature comparison

EKWB451EBC121MMN3S Chemi-Con

Buy Now Datasheet

EKWB451EC3121MMN3S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.26 mA 2.26 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 815 mA 815 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EKWB451EBC121MMN3S with alternatives

Compare EKWB451EC3121MMN3S with alternatives