EKS33UF/50V+-20%6.8X12.5 Frolyt Condensers & Elements GmbHBuy Now Datasheet |
SY050M0033BZS-0611 YAGEO CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Contact Manufacturer | Obsolete |
Ihs Manufacturer | FROLYT CONDENSERS & ELEMENTS GMBH | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 33 µF | 33 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 6.8 mm | 6.8 mm |
Dielectric Material | ALUMINUM | ALUMINUM (WET) |
ESR | 4800 mΩ | 490 mΩ |
Length | 12.5 mm | 12.5 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | Box | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Ripple Current | 100 mA | 259 mA |
Series | EKS | SY |
Terminal Pitch | 2.5 mm | 2.5 mm |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Leakage Current | 0.0165 mA | |
Manufacturer Series | SY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Shape | CYLINDRICAL PACKAGE | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE | |