EKMV401LCN121MP30S vs 400VXS120MEFCSN22X30 feature comparison

EKMV401LCN121MP30S Chemi-Con

Buy Now Datasheet

400VXS120MEFCSN22X30 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 790 mA 970 mA
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 8 mm 10 mm
Base Number Matches 2 1
Pbfree Code Yes
Leakage Current 0.65727 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare EKMV401LCN121MP30S with alternatives

Compare 400VXS120MEFCSN22X30 with alternatives