EKMV351VSN331MP50S vs 350MXG330MEFCSN22X50 feature comparison

EKMV351VSN331MP50S United Chemi-Con Inc

Buy Now Datasheet

350MXG330MEFCSN22X50 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 1410 mA 1750 mA
Series KMV
Terminal Pitch 10 mm
Base Number Matches 2 1
JESD-609 Code e3
Leakage Current 1.01956 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method BULK
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Compare 350MXG330MEFCSN22X50 with alternatives