EKMR451LCN121MP30S
vs
450MXG120MOOESN22X30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
120 µF
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
820 mA
0.72 mA
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Pitch
8 mm
10 mm
Terminal Shape
FLAT
SNAP-IN
Base Number Matches
2
1
Pbfree Code
Yes
Leakage Current
0.69714 mA
Package Shape
CYLINDRICAL PACKAGE
Tan Delta
0.2
Compare EKMR451LCN121MP30S with alternatives
Compare 450MXG120MOOESN22X30 with alternatives