EKMR401LCN221MP35S vs EKMW401VSN221MP35S feature comparison

EKMR401LCN221MP35S Chemi-Con

Buy Now Datasheet

EKMW401VSN221MP35S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1090 mA 1180 mA
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Pitch 8 mm 10 mm
Terminal Shape FLAT SNAP-IN
Base Number Matches 2 1
Leakage Current 0.8899 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.15

Compare EKMR401LCN221MP35S with alternatives

Compare EKMW401VSN221MP35S with alternatives