EKMQ401ETD100MJ16S vs EKXJ401EIJ100MJ16S feature comparison

EKMQ401ETD100MJ16S United Chemi-Con Inc

Buy Now Datasheet

EKXJ401EIJ100MJ16S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 64 mA 125 mA
Series KMQ(RADIAL)
Terminal Pitch 5 mm 5 mm
Base Number Matches 2 1
JESD-609 Code e3
Leakage Current 0.26 mA
Mounting Feature THROUGH HOLE MOUNT
Reference Standard AEC-Q200
Surface Mount NO
Tan Delta 0.24
Terminal Finish TIN
Terminal Shape WIRE

Compare EKXJ401EIJ100MJ16S with alternatives