EKMQ251EC53R3MF11D vs 250LLE3R3MEFCFA6.3X11 feature comparison

EKMQ251EC53R3MF11D Chemi-Con

Buy Now Datasheet

250LLE3R3MEFCFA6.3X11 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 28 mA 84 mA
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 2 1

Compare EKMQ251EC53R3MF11D with alternatives

Compare 250LLE3R3MEFCFA6.3X11 with alternatives