EKMM401VSN151MN45S vs EKMM401LCN151MN45S feature comparison

EKMM401VSN151MN45S Chemi-Con

Buy Now Datasheet

EKMM401LCN151MN45S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm 20 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.73485 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 830 mA 830 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 10 mm 8 mm
Terminal Shape SNAP-IN FLAT
Base Number Matches 1 1

Compare EKMM401VSN151MN45S with alternatives

Compare EKMM401LCN151MN45S with alternatives