EKMM351LIN331MA30S vs HP337M2V feature comparison

EKMM351LIN331MA30S United Chemi-Con Inc

Buy Now Datasheet

HP337M2V Man Yue Technology Holdings Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in PCB Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 1220 mA
Series KMM HP(350V,35)
Base Number Matches 2 1
Manufacturer Series HP(350V,35)

Compare HP337M2V with alternatives