EKMM201VNN561MP40A vs LPX-200V561MS25 feature comparison

EKMM201VNN561MP40A United Chemi-Con Inc

Buy Now Datasheet

LPX-200V561MS25 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 40 mm 40 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 1
Custom Capabilities If Necessary, Drawings Can Be Provided

Compare LPX-200V561MS25 with alternatives