EKMH800VNN392MR45S vs 8392LHM3045LS050 feature comparison

EKMH800VNN392MR45S Chemi-Con

Buy Now Datasheet

8392LHM3045LS050 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 3000 mA
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm 10 mm
Base Number Matches 2 1
Custom Capabilities Shorter Tereminal Available Upon Request
Mounting Feature THROUGH HOLE MOUNT
Packing Method Box
Surface Mount NO
Terminal Shape SNAP-IN

Compare EKMH800VNN392MR45S with alternatives

Compare 8392LHM3045LS050 with alternatives