EKMH500VSN103MA40S vs MAL215841103E3 feature comparison

EKMH500VSN103MA40S Chemi-Con

Buy Now Datasheet

MAL215841103E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP VISHAY INTERTECHNOLOGY INC
Package Description , ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 3 mA 1 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 4030 mA 4330 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Factory Lead Time 8 Weeks
ESR 52 mΩ
Packing Method Bulk

Compare EKMH500VSN103MA40S with alternatives

Compare MAL215841103E3 with alternatives