EKMH100LIN393MA30S vs B41252C3399M062 feature comparison

EKMH100LIN393MA30S Chemi-Con

Buy Now Datasheet

B41252C3399M062 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 39000 µF 39000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 3 mA 7.8 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3430 mA 4460 mA
Surface Mount NO NO
Tan Delta 0.5 0.45
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT SNAP-IN
Base Number Matches 2 2

Compare EKMH100LIN393MA30S with alternatives

Compare B41252C3399M062 with alternatives