EKMG6R3EFM221ME11D vs LESRA220M6R3CF25X11 feature comparison

EKMG6R3EFM221ME11D Chemi-Con

Buy Now Datasheet

LESRA220M6R3CF25X11 IBS Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e6
Leakage Current 0.04158 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 140 mA
Surface Mount NO
Tan Delta 0.34
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Pitch 5 mm 5 mm
Terminal Shape SNAP-IN
Base Number Matches 2 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series LESRA
Series LESRA

Compare EKMG6R3EFM221ME11D with alternatives

Compare LESRA220M6R3CF25X11 with alternatives