EKMG500EFC101MHB5D vs UKT1H101MPD1CA feature comparison

EKMG500EFC101MHB5D United Chemi-Con Inc

Buy Now Datasheet

UKT1H101MPD1CA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 180 mA 190 mA
Series KMG
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare UKT1H101MPD1CA with alternatives