EKMG101ETE100MF11D vs UVZ2A100MED1TD feature comparison

EKMG101ETE100MF11D Chemi-Con

Buy Now Datasheet

UVZ2A100MED1TD Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e3
Leakage Current 0.03 mA 0.03 mA
Length 11 mm 11 mm
Manufacturer Series KMG VZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 54 mA 54 mA
Series EKMG(100V) VZ
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish Tin/Bismuth (Sn/Bi) MATTE TIN
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Samacsys Manufacturer Nichicon

Compare EKMG101ETE100MF11D with alternatives

Compare UVZ2A100MED1TD with alternatives