EKMG100ETD682ML25S vs MALREKB00JG468CG0K feature comparison

EKMG100ETD682ML25S United Chemi-Con Inc

Buy Now Datasheet

MALREKB00JG468CG0K Vishay Roederstein

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series EKMG(10V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 2
ESR 70 mΩ
Ripple Current 1737 mA

Compare MALREKB00JG468CG0K with alternatives