EKMG100ELL101ME11D vs NRWS101M10V5X11 feature comparison

EKMG100ELL101ME11D Chemi-Con

Buy Now Datasheet

NRWS101M10V5X11 NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIC COMPONENTS CORP
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e0
Leakage Current 0.03 mA 0.03 mA
Length 11 mm 11 mm
Manufacturer Series KMG NRWS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 100 mA 150 mA
Series EKMG(10V) NRWS
Surface Mount NO NO
Tan Delta 0.24 0.24
Terminal Finish TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 29

Compare EKMG100ELL101ME11D with alternatives

Compare NRWS101M10V5X11 with alternatives