EKMG100EFC101MHB5D vs 10SA100M feature comparison

EKMG100EFC101MHB5D Chemi-Con

Buy Now Datasheet

10SA100M SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP SANYO ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.03 mA 0.02 mA
Length 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 100 mA 667.5 mA
Surface Mount NO NO
Tan Delta 0.24 0.07
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 30 mΩ
Manufacturer Series SA

Compare EKMG100EFC101MHB5D with alternatives

Compare 10SA100M with alternatives