EKMF100ELL221MF11D vs 1RT1AHB227MAP1012M feature comparison

EKMF100ELL221MF11D Chemi-Con

Buy Now Datasheet

1RT1AHB227MAP1012M Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e3
Leakage Current 0.066 mA 0.066 mA
Manufacturer Series KMF RT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 260 mA 230 mA
Surface Mount NO NO
Tan Delta 0.19 0.16
Terminal Finish Tin/Bismuth (Sn/Bi) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EKMF100ELL221MF11D with alternatives

Compare 1RT1AHB227MAP1012M with alternatives