EKME6R3LL101ME11D vs ESX101M0JR5X11T3 feature comparison

EKME6R3LL101ME11D Chemi-Con

Buy Now Datasheet

ESX101M0JR5X11T3 Hitano Enterprise Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NIPPON CHEMI-CON CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0189 mA 0.0063 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 95 mA 114.7 mA
Surface Mount NO NO
Tan Delta 0.22 0.15
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method TR
Terminal Finish NOT SPECIFIED

Compare EKME6R3LL101ME11D with alternatives

Compare ESX101M0JR5X11T3 with alternatives