EKME6R3ELL331MF11A
vs
6.3YXA330MEFCCA6.3X11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
6.3 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
11 mm
11 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
EKME(6.3V)
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
210 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare EKME6R3ELL331MF11A with alternatives
Compare 6.3YXA330MEFCCA6.3X11 with alternatives