EKME500ETD3R3ME11C vs 50NXA3R3MEFCCA5X11 feature comparison

EKME500ETD3R3ME11C United Chemi-Con Inc

Buy Now Datasheet

50NXA3R3MEFCCA5X11 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series EKME(50V)
Terminal Pitch 2 mm 2 mm
Base Number Matches 1 1
Rohs Code Yes
Ripple Current 19 mA

Compare EKME500ETD3R3ME11C with alternatives

Compare 50NXA3R3MEFCCA5X11 with alternatives