EKME500ELL220ME11A vs RJ3-50V220ME3#-S1 feature comparison

EKME500ELL220ME11A United Chemi-Con Inc

Buy Now Datasheet

RJ3-50V220ME3#-S1 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series EKME(50V)
Terminal Pitch 2 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 7540 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 125 mA
Surface Mount NO
Terminal Shape WIRE

Compare EKME500ELL220ME11A with alternatives

Compare RJ3-50V220ME3#-S1 with alternatives