EKME401ELL100MK25B
vs
UPS2G100MHD1CV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
25 mm
25 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Series
EKME(400V)
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Ripple Current
72 mA
Terminal Finish
TIN
Compare EKME401ELL100MK25B with alternatives
Compare UPS2G100MHD1CV with alternatives