EKME250ETE332MLN3D vs RJ3-25V332MJ7#-G10 feature comparison

EKME250ETE332MLN3D United Chemi-Con Inc

Buy Now Datasheet

RJ3-25V332MJ7#-G10 ELNA America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC ELNA CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series EKME(25V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 90 mΩ
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 2110 mA
Surface Mount NO
Terminal Shape WIRE

Compare EKME250ETE332MLN3D with alternatives

Compare RJ3-25V332MJ7#-G10 with alternatives