EKME250ELL4R7ME11N vs UKT1E4R7MDD1FV feature comparison

EKME250ELL4R7ME11N United Chemi-Con Inc

Buy Now Datasheet

UKT1E4R7MDD1FV Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series EKME(25V)
Terminal Pitch 2 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Ripple Current 25 mA
Terminal Finish MATTE TIN

Compare EKME250ELL4R7ME11N with alternatives

Compare UKT1E4R7MDD1FV with alternatives