EKME201ELL101MLN3C vs TPZ2D101M feature comparison

EKME201ELL101MLN3C United Chemi-Con Inc

Buy Now Datasheet

TPZ2D101M Taicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC TAICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Series EKME(200V) PZ(200V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Manufacturer Series PZ(200V)
Ripple Current 335 mA

Compare EKME201ELL101MLN3C with alternatives

Compare TPZ2D101M with alternatives