EKME161ELL2R2MF11B vs RD2C225M6L011 feature comparison

EKME161ELL2R2MF11B United Chemi-Con Inc

Buy Now Datasheet

RD2C225M6L011 Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITED CHEMI-CON INC SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Box
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Series EKME(160V)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
Ripple Current 23 mA

Compare EKME161ELL2R2MF11B with alternatives

Compare RD2C225M6L011 with alternatives