EKME100ETE682MLN3A
vs
NRSX682M10V16X31.5F3CF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
31.5 mm
31.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Tape
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
EKME(10V)
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
1
Rohs Code
Yes
ESR
18 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
2350 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare EKME100ETE682MLN3A with alternatives
Compare NRSX682M10V16X31.5F3CF with alternatives