EKMA500ETE2R2MD07B vs EKRG500EC32R2MD07D feature comparison

EKMA500ETE2R2MD07B United Chemi-Con Inc

Buy Now Datasheet

EKRG500EC32R2MD07D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series EKMA(50V)
Terminal Pitch 1.5 mm 1.5 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e6
Ripple Current 15 mA
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare EKRG500EC32R2MD07D with alternatives