EKLJ401ELL330ML20S
vs
NRE-WB330M400V16X20F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
16 mm
|
16 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
ESR |
1500 mΩ
|
12100 mΩ
|
Length |
20 mm
|
20 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Bulk
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
225 mA
|
360 mA
|
Series |
KLJ
|
NRE-WB
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.406 mA
|
Manufacturer Series |
|
NRE-WB
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.24
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare NRE-WB330M400V16X20F with alternatives