EKLG401EC3330MM20S vs UCA2G330MHD6TN feature comparison

EKLG401EC3330MM20S United Chemi-Con Inc

Buy Now Datasheet

UCA2G330MHD6TN Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 225 mA 320 mA
Series KLG
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Nichicon
JESD-609 Code e3
Leakage Current 0.628 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare UCA2G330MHD6TN with alternatives