EKHE401EBC101MLN3S vs EKHE401EIJ101MLN3S feature comparison

EKHE401EBC101MLN3S Chemi-Con

Buy Now Datasheet

EKHE401EIJ101MLN3S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.7 mA 1.7 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 720 mA 720 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare EKHE401EBC101MLN3S with alternatives

Compare EKHE401EIJ101MLN3S with alternatives