EKF00MM233BD09 vs 8330LAM0407SSN0D feature comparison

EKF00MM233BD09 Vishay Intertechnologies

Buy Now Datasheet

8330LAM0407SSN0D Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel Special
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series EKF
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series EKF
Terminal Pitch 2.5 mm 1.5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare EKF00MM233BD09 with alternatives

Compare 8330LAM0407SSN0D with alternatives