EKE09KL422H00
vs
ELXV500ETC222MM40S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY ROEDERSTEIN
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
2200 µF
|
2200 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
1.1 mA
|
1.1 mA
|
Manufacturer Series |
EKE
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.12
|
0.12
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Diameter |
|
18 mm
|
Length |
|
40 mm
|
Package Style |
|
Radial
|
Packing Method |
|
TAPE
|
Ripple Current |
|
2790 mA
|
|
|
|
Compare EKE09KL422H00 with alternatives
Compare ELXV500ETC222MM40S with alternatives