EKB00BA222L00 vs ESXE101ELL220MH12D feature comparison

EKB00BA222L00 Vishay Roederstein

Buy Now Datasheet

ESXE101ELL220MH12D United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 4830 mΩ
JESD-609 Code e3
Leakage Current 0.022 mA
Manufacturer Series EKB
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 87 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20
Diameter 8 mm
Length 12 mm
Package Style Radial
Packing Method Bulk
Series ESXE(100V)
Terminal Pitch 3.5 mm

Compare EKB00BA222L00 with alternatives